- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RCP800224VDC
RCP800224VDC
Carlo Gavazzi
Electromechanical Relay 24VDC 430Ohm 10A DPDT (35.5x35.5x56)mm Plug-In Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 430Ohm 10A DPDT (35.5x35.5x56)mm Plug-In Industrial Relay
Search Keywords: RCP800224VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RCP800224VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 50 °C
-
Coil Resistance:430 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$11.58
50
$11.06
100
$10.74
250
$10.15
500
$9.88
1,000
$9.73
2,500 +
$9.38
Click for Quote
Log in
to unlock special pricing