- Home ›
- All Products›
- RCP800212VDC
RCP800212VDC
Carlo Gavazzi
Relay, DPDT, 12VDC, 10A, LED, 8 Pin Octal Plug-In | Carlo Gavazzi Inc. RCP800212VDC
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Relay, DPDT, 12VDC, 10A, LED, 8 Pin Octal Plug-In | Carlo Gavazzi Inc. RCP800212VDC
Search Keywords: RCP800212VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RCP800212VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$11.58
50
$11.06
100
$10.74
250
$10.15
500
$9.88
1,000
$9.73
2,500 +
$9.38
Click for Quote
Log in
to unlock special pricing