- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RB2490-D06
RB2490-D06
Carlo Gavazzi
Relay SSR 34mA 32V DC-IN 90A 250V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 34mA 32V DC-IN 90A 250V AC-OUT 4-Pin
Search Keywords: RB2490D06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RB2490-D06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$127.10
3
$110.70
5 +
$105.16
Click for Quote
Log in
to unlock special pricing