Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RAP40A5

Relay SSR 12mA 40V DC-IN 5A 440V AC-OUT 4-Pin SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 12mA 40V DC-IN 5A 440V AC-OUT 4-Pin SIP
Search Keywords: RAP40A5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RAP40A5
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 440(RMS) V
Maximum Output Current: 5(RMS) A
Input Type: DC
Input Voltage: 40 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 43 x 10.5 x 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAP40A5 discontinued?
Yes, RAP40A5 from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RAP40A5 RoHS compliant?
Yes, RAP40A5 is RoHS compliant.
What is the lead time for RAP40A5?
The standard lead time for RAP40A5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.70
2 +
$57.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!