Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RAM1A60D50

SSR RM 600V 50A DC IP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SSR RM 600V 50A DC IP
Search Keywords: RAM1A60D50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RAM1A60D50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 600(RMS) V
Maximum Output Current: 50 A
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.2 x 44.8 x 28.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAM1A60D50 RoHS compliant?
Yes, RAM1A60D50 is RoHS compliant.
What is the lead time for RAM1A60D50?
The standard lead time for RAM1A60D50 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 1/25/27
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.43
5
$64.82
10
$63.85
20
$62.16
60
$61.23
100 +
$60.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!