- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RAM1A60D100G
RAM1A60D100G
Carlo Gavazzi
Solid State Relays Industrial 1 Phase Zs Io W. Led Types Ram1A Ram1B
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relays Industrial 1 Phase Zs Io W. Led Types Ram1A Ram1B
Search Keywords: RAM1A60D100G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RAM1A60D100G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:N/A
-
Maximum Output Voltage:600 V
-
Maximum Output Current:100 A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.8 x 28.812920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$126.23
5
$124.01
10
$122.15
20
$120.32
60
$118.51
100 +
$116.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments