help desk software
Image is representational - see mfr. specs

RAM1A60A50

Carlo Gavazzi

SSR RM 600V 50A AC IP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SSR RM 600V 50A AC IP
Search Keywords: RAM1A60A50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RAM1A60A50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    50 A
  • Input Type:
    AC,DC
  • Input Voltage:
    280,48 V
  • Mounting:
    Screw
  • Dimension:
    58.2 x 44.8 x 28.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
20 Weeks can ship 4/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$134.44
5
$110.92
10
$107.43
25 +
$104.04
Click for Quote
Log in to unlock special pricing