- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RAM1A60A25G
RAM1A60A25G
Carlo Gavazzi
Solid State Relays Industrial 1 Phase Zs Io W. Led Types Ram1A Ram1B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relays Industrial 1 Phase Zs Io W. Led Types Ram1A Ram1B
Search Keywords: RAM1A60A25G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RAM1A60A25G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:N/A
-
Maximum Output Voltage:600 V
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:AC12923,DC12923
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.8 x 28.812920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$85.97
5
$77.68
20
$71.88
40
$68.78
60
$66.85
100
$65.85
260 +
$63.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments