- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RAM1A60A125
Carlo Gavazzi
RAM1A60A125
SSR RM 600V 125A AC IP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RAM1A60A125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC12933 |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 125(RMS) A |
| Input Type: | AC12923 |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A12919 |
| Dimension: | 58.2 x 44.8 x 28.812920mmmm |