- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RAM1A23D25
RAM1A23D25
Carlo Gavazzi
SSR RM 230V 25A DC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RM 230V 25A DC IP
Search Keywords: RAM1A23D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RAM1A23D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:265 V
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.8 x 28.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$55.91
5
$55.36
10
$52.20
15
$52.07
20 +
$49.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT