Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RA6090-D16

SSR ZS 600V 90A 4.5-32VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SSR ZS 600V 90A 4.5-32VDC
Search Keywords: RA6090D16
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RA6090-D16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: MT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 1600 V
Maximum Output Current: 90(RMS) A
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.2 x 45.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA6090-D16 RoHS compliant?
Yes, RA6090-D16 is RoHS compliant.
What is the lead time for RA6090-D16?
The standard lead time for RA6090-D16 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
5
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$206.42
5
$202.05
10
$191.95
15
$191.47
20 +
$186.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!