- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RA4850H12PCS
RA4850H12PCS
Carlo Gavazzi
ZS SENSE SSR 480V 50A PCS
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
ZS SENSE SSR 480V 50A PCS
Search Keywords: RA4850H12PCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA4850H12PCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 45.5 x 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$182.83
5
$167.24
10
$160.36
15
$158.77
20 +
$157.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT