Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RA4850-D12

Solid State Relay - Panel - 50 A - Screw - Zero Crossing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - Panel - 50 A - Screw - Zero Crossing
Search Keywords: RA4850D12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RA4850-D12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: MT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 50(RMS) A
Output Device: Thyristor
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 45.5 x 58.2 x 30 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA4850-D12 RoHS compliant?
Yes, RA4850-D12 is RoHS compliant.
What is the lead time for RA4850-D12?
The standard lead time for RA4850-D12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.11
5
$86.11
10
$81.00
20
$78.87
60
$76.74
100 +
$74.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!