- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RA4825H12NCS
RA4825H12NCS
Carlo Gavazzi
ZS SENSE SSR 480V 25A NCS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ZS SENSE SSR 480V 25A NCS
Search Keywords: RA4825H12NCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA4825H12NCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 45.5 x 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$180.80
10
$111.26
15
$88.08
20 +
$86.32
Click for Quote
Log in
to unlock special pricing