Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RA4425-D08

SSR ZS 400V 25A 3-32VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
SSR ZS 400V 25A 3-32VDC
Search Keywords: RA4425D08
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RA4425-D08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: MT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 480(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: Thyristor
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 45.5 x 58.2 x 30 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA4425-D08 discontinued?
Yes, RA4425-D08 from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RA4425-D08 RoHS compliant?
Yes, RA4425-D08 is RoHS compliant.
What is the lead time for RA4425-D08?
The standard lead time for RA4425-D08 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.16
5
$67.87
10
$66.59
20 +
$64.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!