- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RA4410LA08
RA4410LA08
Carlo Gavazzi
SSR ZS 440V 10A 10-90VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR ZS 440V 10A 10-90VAC
Search Keywords: RA4410LA08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA4410LA08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$45.12
5
$40.77
10
$38.88
25
$36.22
50
$33.26
100
$32.77
250 +
$30.20
Click for Quote
Log in
to unlock special pricing