- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RA2A48D40M
RA2A48D40M
Carlo Gavazzi
SSR 2 POLE ZS 480V 40A M
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR 2 POLE ZS 480V 40A M
Search Keywords: RA2A48D40M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA2A48D40M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Plug in
-
Circuit Arrangement:N/A
-
Dimension:44.5 x 57.8 x 23.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$112.16
5
$103.79
10
$100.78
20
$95.26
60
$92.72
100 +
$91.33
Click for Quote
Log in
to unlock special pricing