Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

RA2A48D40

SSR 2 POLE ZS 480V 40A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SSR 2 POLE ZS 480V 40A
Search Keywords: RA2A48D40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: RA2A48D40
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 40(RMS) A
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 44.5 x 57.8 x 23.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA2A48D40 RoHS compliant?
Yes, RA2A48D40 is RoHS compliant.
What is the lead time for RA2A48D40?
The standard lead time for RA2A48D40 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.58
5
$78.27
10
$76.00
20
$71.84
60
$69.92
100 +
$68.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!