Image is representational - see mfr. specs

RA2A48D25

Carlo Gavazzi

SSR 2 POLE ZS 480V 25A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
EACH Paketleme
Certificate of Compliance Guarantee
tanım +
SSR 2 POLE ZS 480V 25A
Search Keywords: RA2A48D25
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Carlo Gavazzi
  • Parça Numarası:
    RA2A48D25
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8535908085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Plug in
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.5 x 57.8 x 23.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4
Hemen gönderilebilir
16 Weeks Gemi olabilir 9.14.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$62.48
5
$58.89
20
$56.76
40
$55.62
60
$54.78
100
$53.96
260 +
$53.15
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!