- Home ›
- All Products›
- RA2A40D25M
RA2A40D25M
Carlo Gavazzi
SSR 2 POLE ZS 400V 25A M
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SSR 2 POLE ZS 400V 25A M
Search Keywords: RA2A40D25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA2A40D25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.