- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RA2A23D40M
Carlo Gavazzi
RA2A23D40M
SSR 2 POLE ZS 230V 40A M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RA2A23D40M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 265(RMS) V |
| Maximum Output Current: | 40(RMS) A |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Plug in |
| Dimension: | 44.5 x 57.8 x 23.3 mm |