- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RA2A23D25
Carlo Gavazzi
RA2A23D25
SSR 2 POLE ZS 230V 25A
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SSR 2 POLE ZS 230V 25A
Search Keywords: RA2A23D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA2A23D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:265(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Plug in
-
Circuit Arrangement:N/A
-
Dimension:44.5 x 57.8 x 23.3 mm
Product Guides
+
Frequently Asked Questions
Is RA2A23D25 RoHS compliant?
Yes, RA2A23D25 is RoHS compliant.
What is the lead time for RA2A23D25?
The standard lead time for RA2A23D25 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 11/4/26
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$71.02
5
$70.20
10 +
$63.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT