- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RA2425LA06
Carlo Gavazzi
RA2425LA06
SSR ZS 240V 25A 10-90VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA2425LA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Thyristor
-
Input Type:AC,DC
-
Input Voltage:90 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.5 x 58.2 x 30 mm