- Home ›
- All Products›
- RA2390H06NOS
RA2390H06NOS
Carlo Gavazzi
SSR SENSE ZS 230V 90A NPN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR SENSE ZS 230V 90A NPN
Search Keywords: RA2390H06NOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA2390H06NOS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$275.65
10
$169.63
15
$134.29
20 +
$131.61
Click for Quote
Log in
to unlock special pricing