- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- PS31L-NS11W1-M00
PS31L-NS11W1-M00
Carlo Gavazzi
Switch Snap Action DPST - 1NO+1NC - 40 mm - 5.5A - 130V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action DPST - 1NO+1NC - 40 mm - 5.5A - 130V.
Search Keywords: PS31LNS11W1M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PS31L-NS11W1-M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$125.00
5
$96.79
10
$83.36
25
$76.75
50
$75.42
100
$74.87
250 +
$74.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT