Image is representational - see mfr. specs

PHOTO TE PL 20M 1/2 IN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
PHOTO TE PL 20M 1/2 IN
Search Keywords: PMT20IM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    PMT20IM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85414090
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    20 m
  • Output Type:
    N/A
  • Maximum Response time:
    40 ms
  • Minimum Operating Supply Voltage:
    19.2 VDC
  • Maximum Operating Supply Voltage:
    28.8 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    81 x 25 x 67.5 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 3
Can Ship immediately
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$110.01
5
$105.76
10
$103.50
20
$101.42
50
$99.90
100 +
$98.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!