- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PMP6RGT
PMP6RGT
Carlo Gavazzi
POL-RETRO.6MTR.C/O TIMER ER4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
POL-RETRO.6MTR.C/O TIMER ER4
Search Keywords: PMP6RGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PMP6RGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Retro-Reflective
-
Maximum Sensing Distance:6 m
-
Output Type:N/A
-
Dimension:81 x 25 x 67.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$436.42
2
$429.87
3
$352.72
4
$314.14
5 +
$307.86
Click for Quote
Log in
to unlock special pricing