- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PMC01C115
PMC01C115
Carlo Gavazzi
Multifunctions Timer, Plug-in Socket mount, 36x80x94mm Euronorm housing, knob selectable function, selectable time ranges 0,1s ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Multifunctions Timer, Plug-in Socket mount, 36x80x94mm Euronorm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 115Vac, 8A SPDT relay output
Search Keywords: PMC01C115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PMC01C115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5DC,8AC A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 100h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$164.20
2
$161.74
3
$159.31
4
$156.92
5 +
$153.78
Click for Quote
Log in
to unlock special pricing