- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- PIA01CB235A
PIA01CB235A
Carlo Gavazzi
1-Phase Monitoring Relay, Over Current, 1 SPDT Relay Output, IP20, PLUG-IN mounting, Measuring Range 0.5 to 5A AC/DC, Power Su ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
1-Phase Monitoring Relay, Over Current, 1 SPDT Relay Output, IP20, PLUG-IN mounting, Measuring Range 0.5 to 5A AC/DC, Power Supply 115/230Vac, 36x80x94mm housing
Search Keywords: PIA01CB235A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PIA01CB235A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Monitoring Relay
-
AC Coil Voltage:115,230 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:80 x 36 x 94 mm
-
Operating Temperature:-20 to 60 °C
-
Termination Style:9-Pin Circular Plug
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Mounting:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$103.62
5
$99.62
10
$97.49
20
$95.53
50
$94.10
100 +
$92.69
Click for Quote
Log in
to unlock special pricing