- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PH18CNT20PASA
PH18CNT20PASA
Carlo Gavazzi
PHOTO SQ TR PL M18 PNP NO+NC C
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO SQ TR PL M18 PNP NO+NC C
Search Keywords: PH18CNT20PASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PH18CNT20PASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:20 m
-
Output Type:PNP
-
Dimension:31.5 x 15 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$86.42
5
$79.97
10
$77.65
20
$73.40
50
$71.44
100 +
$70.37
Click for Quote
Log in
to unlock special pricing