- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PH18CNT20NASA
PH18CNT20NASA
Carlo Gavazzi
PHOTO SQ TR PL M18 NPN NO+NC C
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PHOTO SQ TR PL M18 NPN NO+NC C
Search Keywords: PH18CNT20NASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PH18CNT20NASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:20 m
-
Output Type:NPN
-
Dimension:31.5 x 15 x 42.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$88.15
5
$81.57
10
$79.20
20
$74.87
50
$72.87
100 +
$71.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT