- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PH18CNT20
PH18CNT20
Carlo Gavazzi
PHOTO SQ TE PL M18 DC 20M CABL
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO SQ TE PL M18 DC 20M CABL
Search Keywords: PH18CNT20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PH18CNT20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:20 m
-
Output Type:N/A
-
Dimension:31.5 x 15 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$56.12
10
$54.45
25
$52.11
50
$49.97
100
$48.64
250
$47.91
500 +
$46.77
Click for Quote
Log in
to unlock special pricing