- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PH18CNR65PAM1SA
PH18CNR65PAM1SA
Carlo Gavazzi
PHOTO SQ RR PL M18 PNP NO+NC P
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO SQ RR PL M18 PNP NO+NC P
Search Keywords: PH18CNR65PAM1SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PH18CNR65PAM1SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Retro-Reflective
-
Maximum Sensing Distance:6.5 m
-
Output Type:PNP
-
Dimension:45.8 x 31.5 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$83.66
5
$77.42
10
$75.17
20
$71.05
50
$69.16
100 +
$68.12
Click for Quote
Log in
to unlock special pricing