- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PH18CND10PASA
PH18CND10PASA
Carlo Gavazzi
PHOTO SQ DR PL M18 PNP NO+NC C
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO SQ DR PL M18 PNP NO+NC C
Search Keywords: PH18CND10PASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PH18CND10PASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:PNP
-
Dimension:31.5 x 15 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$87.34
5
$80.82
10
$78.48
20
$74.18
50
$72.20
100 +
$71.12
Click for Quote
Log in
to unlock special pricing