- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PH18CND10NASA
PH18CND10NASA
Carlo Gavazzi
PHOTO SQ DR PL M18 NPN NO+NC C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PHOTO SQ DR PL M18 NPN NO+NC C
Search Keywords: PH18CND10NASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PH18CND10NASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:NPN
-
Dimension:31.5 x 15 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$67.43
5
$64.82
10
$63.85
20
$62.16
50
$61.23
100 +
$60.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT