- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PD70CNT12PC
PD70CNT12PC
Carlo Gavazzi
PHOTO TR 12M PNP NC CAB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PHOTO TR 12M PNP NC CAB
Search Keywords: PD70CNT12PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PD70CNT12PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:12 m
-
Output Type:PNP
-
Dimension:70 x 11.6 x 11.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$50.98
10
$49.46
25
$47.34
50
$45.40
100
$44.19
250
$43.52
500 +
$42.48
Click for Quote
Log in
to unlock special pricing