Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

PD70CNT12NC

PHOTO TR 12M NPN NC CAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PHOTO TR 12M NPN NC CAB
Search Keywords: PD70CNT12NC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: PD70CNT12NC
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365019
COO: LT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Thru-beam
Maximum Sensing Distance: 12 m
Output Type: NPN
Dimension: 70 x 11.6 x 11.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PD70CNT12NC RoHS compliant?
Yes, PD70CNT12NC is RoHS compliant.
What is the lead time for PD70CNT12NC?
The standard lead time for PD70CNT12NC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$40.28
10
$39.67
25
$38.82
50
$38.05
100
$37.47
250
$36.91
500 +
$36.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!