- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PD30CNP50PAPS
PD30CNP50PAPS
Carlo Gavazzi
PHOTO PRR 5M PNP NO+NC POINT S
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PHOTO PRR 5M PNP NO+NC POINT S
Search Keywords: PD30CNP50PAPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PD30CNP50PAPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Retro-Reflective
-
Maximum Sensing Distance:6 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:Wire Lead
-
Dimension:30 x 20 x 10 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$92.84
5
$85.90
10
$83.42
20
$78.85
50
$76.74
100 +
$75.59
Click for Quote
Log in
to unlock special pricing