- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PD30CNP50NAM5PS
PD30CNP50NAM5PS
Carlo Gavazzi
Photoelectric Sensor Retro-Reflective NO/NC NPN 5m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Retro-Reflective NO/NC NPN 5m 4-Pin
Search Keywords: PD30CNP50NAM5PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PD30CNP50NAM5PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Retro-Reflective10282
-
Maximum Sensing Distance:5 m
-
Output Type:NPN10272
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:1010269VDC
-
Maximum Operating Supply Voltage:3010265VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:Plug10281
-
Dimension:10.810258mmmm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$91.02
5
$84.22
10
$81.78
20
$77.30
50
$75.24
100 +
$74.11
Click for Quote
Log in
to unlock special pricing