- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PD30CNB25PAPS
PD30CNB25PAPS
Carlo Gavazzi
PHOTO BGS RD 250MM PNP NO+NC P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PHOTO BGS RD 250MM PNP NO+NC P
Search Keywords: PD30CNB25PAPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PD30CNB25PAPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.25 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:Wire Lead
-
Dimension:30 x 20 x 10 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$130.35
5
$120.62
10
$115.45
20
$110.70
50
$107.75
100 +
$106.14
Click for Quote
Log in
to unlock special pricing