Image is representational - see mfr. specs

PD30CNB25NAPS

Carlo Gavazzi

Photoelectric Sensor Background Suppression Reflective NO/NC NPN 0.25m 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Background Suppression Reflective NO/NC NPN 0.25m 4-Pin
Search Keywords: PD30CNB25NAPS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    PD30CNB25NAPS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365019
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Background Suppression Reflective10282
  • Maximum Sensing Distance:
    0.25 m
  • Output Type:
    NPN10272
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    1010269VDC
  • Maximum Operating Supply Voltage:
    3010265VDC
  • Operating Temperature:
    -25 to 60 °C
  • Terminal Type:
    Cable10281
  • Dimension:
    10.8 x 31.110258mmmm
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 6
Can Ship immediately
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$130.35
5
$120.62
10
$115.45
20
$110.70
50
$107.75
100 +
$106.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!