- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PD30CNB15PPM5RT
PD30CNB15PPM5RT
Carlo Gavazzi
PHOTO BRR 150MM PNP NO/NC MU
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PHOTO BRR 150MM PNP NO/NC MU
Search Keywords: PD30CNB15PPM5RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PD30CNB15PPM5RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.15 m
-
Output Type:PNP
-
Terminal Type:Plug
-
Dimension:20 x 10.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$185.97
5
$171.82
10
$166.39
25
$165.56
50
$164.73
75
$163.90
100 +
$163.09
Click for Quote
Log in
to unlock special pricing