- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PD30CNB15NPM5RT
Carlo Gavazzi
PD30CNB15NPM5RT
PHOTO BRR 150MM NPN NO/NC RT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PD30CNB15NPM5RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Background Suppression Diffuse Reflective10282
-
Maximum Sensing Distance:0.15 m
-
Output Type:NPN10272
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:1010269VDC
-
Maximum Operating Supply Voltage:3010265VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Plug10281
-
Dimension:20 x 10.810258mmmm
-
Mounting:Screw