- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PCB01CM24
PCB01CM24
Carlo Gavazzi
Timer Asymmetrical Recycler, Plug-in Socket mount, 36x80x94mm Euronorm housing, selectable time ranges 0,1s - 100h, Supply vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Timer Asymmetrical Recycler, Plug-in Socket mount, 36x80x94mm Euronorm housing, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, 8A SPDT relay output
Search Keywords: PCB01CM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PCB01CM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 100h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$167.48
2
$164.97
3
$162.50
4
$160.06
5 +
$156.86
Click for Quote
Log in
to unlock special pricing