- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PC50CNT20RP
PC50CNT20RP
Carlo Gavazzi
PHOTO TR PL 20M NO/NC SPDT CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO TR PL 20M NO/NC SPDT CAB
Search Keywords: PC50CNT20RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PC50CNT20RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:20 m
-
Output Type:Relay
-
Maximum Response time:50 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:240 VDC
-
Operating Temperature:-20 to 60 °C
-
Terminal Type:Wire Lead
-
Dimension:50 x 17 x 50 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$183.01
2
$180.26
3
$177.56
4
$174.90
5 +
$171.40
Click for Quote
Log in
to unlock special pricing