Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

PBB01DM24

Timer Delay on release, Plug-in Socket mount, 36x80x94mm Euronorm housing, selectable time ranges 0,1s - 600s, Supply voltage ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Timer Delay on release, Plug-in Socket mount, 36x80x94mm Euronorm housing, selectable time ranges 0,1s - 600s, Supply voltage 24-240Vac/Vdc, 8A DPDT relay output
Search Keywords: PBB01DM24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: PBB01DM24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Connector
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: 24 to 240 V
AC Coil Voltage: 24 to 240 V
Contact Form: 2 Form C
Maximum Current Rating: 8 A
Termination Style: 11-Pin Circular Plug
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PBB01DM24 RoHS compliant?
Yes, PBB01DM24 is RoHS compliant.
What is the lead time for PBB01DM24?
The standard lead time for PBB01DM24 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$207.61
2
$205.73
3
$204.22
4
$203.71
5 +
$183.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!