- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PB18CNT15NO
PB18CNT15NO
Carlo Gavazzi
PHOTO TE PL 18MM NPN NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PHOTO TE PL 18MM NPN NO CAB
Search Keywords: PB18CNT15NO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PB18CNT15NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam10282
-
Maximum Sensing Distance:15 m
-
Output Type:NPN10272
-
Maximum Response time:6.5 ms
-
Minimum Operating Supply Voltage:1010269VDC
-
Maximum Operating Supply Voltage:3010265VDC
-
Operating Temperature:-20 to 50 °C
-
Terminal Type:Cable10281
-
Dimension:30 x 2210258mmmm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$91.81
5
$84.75
10
$82.21
25
$78.67
50
$76.47
100
$74.38
250 +
$72.40
Click for Quote
Log in
to unlock special pricing