- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PB11CNT15WE
PB11CNT15WE
Carlo Gavazzi
PHOTO TE PL M11 4-DEG 15M CAB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PHOTO TE PL M11 4-DEG 15M CAB
Search Keywords: PB11CNT15WE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PB11CNT15WE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:15 m
-
Output Type:N/A
-
Dimension:24.5 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$25.47
25
$20.63
50
$20.10
100
$19.35
250
$19.26
500
$19.16
1,000 +
$19.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT