- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PAA01CM24
PAA01CM24
Carlo Gavazzi
DELAY ON OPERATE TIMER SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DELAY ON OPERATE TIMER SPDT
Search Keywords: PAA01CM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PAA01CM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$124.26
5
$114.80
10
$114.23
25
$111.18
50
$110.62
100
$110.07
250 +
$109.52
Click for Quote
Log in
to unlock special pricing