- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PA18CRD08NAM1SA
PA18CRD08NAM1SA
Carlo Gavazzi
PHOTO RX DR PL M18 NPN NO+NC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PHOTO RX DR PL M18 NPN NO+NC
Search Keywords: PA18CRD08NAM1SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PA18CRD08NAM1SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.8 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:Plug
-
Dimension:54.1 x 18 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$85.33
5
$78.97
10
$76.67
20
$72.47
50
$70.54
100 +
$69.48
Click for Quote
Log in
to unlock special pricing